ASSMANN WSW Jumper Female Straight Black Closed Top 2 Way 1 Row 2mm Pitch
- RS Stock No.:
- 674-2378
- Mfr. Part No.:
- AKSG-200/G
- Manufacturer:
- ASSMANN WSW
View all Jumpers & Shunts
210 In AU stock for next working day delivery
3380 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.576
(exc. GST)
$0.634
(inc. GST)
units | Per unit | Per Pack* |
10 - 240 | $0.576 | $5.76 |
250 - 990 | $0.565 | $5.65 |
1000 - 4990 | $0.546 | $5.46 |
5000 - 9990 | $0.533 | $5.33 |
10000 + | $0.522 | $5.22 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 674-2378
- Mfr. Part No.:
- AKSG-200/G
- Manufacturer:
- ASSMANN WSW
- COO (Country of Origin):
- TW
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
2.00mm Assmann Shorting Links
2.0mm Assmann Jumpers
Specifications
Attribute | Value |
Type | Closed Top |
Number of Contacts | 2 |
Pitch | 2mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 5mm |
Depth | 2mm |
Contact Material | Brass |
Contact Plating | Gold |
Orientation | Straight |
Maximum Contact Resistance | 30mΩ |
210 In AU stock for next working day delivery
3380 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.576
(exc. GST)
$0.634
(inc. GST)
units | Per unit | Per Pack* |
10 - 240 | $0.576 | $5.76 |
250 - 990 | $0.565 | $5.65 |
1000 - 4990 | $0.546 | $5.46 |
5000 - 9990 | $0.533 | $5.33 |
10000 + | $0.522 | $5.22 |
*price indicative |
Packaging Options: