TE Connectivity, AMPMODU Shunt Straight Female Green AMPMODU MOD I 1 Way 1 Row 3.96 mm Pitch

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$13.70

(exc. GST)

$15.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 124$6.85$13.70
126 - 248$6.675$13.35
250 +$6.57$13.14

*price indicative

RS Stock No.:
217-5495
Mfr. Part No.:
826853-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

AMPMODU MOD I

Product Type

Shunt

Number of Contacts

1

Current

3A

Pitch

3.96mm

Housing Material

Polyester

Connector Gender

Female

Voltage

250V

Colour

Green

Number of Rows

1

Length

7mm

Series

AMPMODU

Contact Material

Copper Tin

Contact Plating

Tin

Contact Gender

Female

Depth

3.8mm

Orientation

Straight

Standards/Approvals

No

Width

8mm

Maximum Contact Resistance

15mΩ

The TE Connectivity AMPMODU MOD 1, Board-to-Board Jumpers & Shunts, having 1 position, integrated with open top shunt style.

Connector System - Board-to-Board

Connector & Contact Terminates To - Printed Circuit Board

Connector Mounting Type - Board Mount

Housing Colour - Green

Related links