- RS Stock No.:
- 217-542
- Mfr. Part No.:
- D3083B-46
- Brand:
- HARWIN
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 25)
$1.033
(exc. GST)
$1.136
(inc. GST)
Units | Per unit | Per Bag* |
25 - 225 | $1.033 | $25.825 |
250 - 975 | $1.014 | $25.35 |
1000 - 2475 | $0.996 | $24.90 |
2500 + | $0.978 | $24.45 |
*price indicative |
- RS Stock No.:
- 217-542
- Mfr. Part No.:
- D3083B-46
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ø 1 mm straps
Ø 1 mm non-insulated brass jumpers.
Can be used with all types of 1 mm sockets, or can be soldered directly onto the PCB to form permanent straps.
Can be used with all types of 1 mm sockets, or can be soldered directly onto the PCB to form permanent straps.
Specifications
Attribute | Value |
---|---|
Type | Uninsulated |
Pitch | 12.7mm |
Gender | Male |