Recently searched

    Staubli, KS2 Jumper Male Straight Red Closed Top, Handle Pull 2 Way 1 Row 6mm Pitch

    Bulk discount available

    Subtotal (1 unit)**

    $7.66

    (exc. GST)

    $8.43

    (inc. GST)

    Add to Basket
    Select or type quantity
    263 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 14$7.66
    15 - 49$7.45
    50 - 99$7.21
    100 - 249$7.07
    250 +$6.92

    **price indicative

    RS Stock No.:
    162-757
    Mfr. Part No.:
    63.9352-22
    Brand:
    Staubli
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Staubli

    Type

    Closed Top, Handle Pull

    Number of Contacts

    2

    Pitch

    6mm

    Gender

    Male

    Colour

    Red

    Number of Rows

    1

    Length

    11.6mm

    Width

    19.4mm

    Depth

    5.6mm

    Series

    KS2

    Contact Plating

    Gold

    Orientation

    Straight

    Related links