- RS Stock No.:
- 251-9429
- Brand:
- RS PRO
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.70
(exc. GST)
$33.77
(inc. GST)
Units | Per unit |
1 + | $30.70 |
- RS Stock No.:
- 251-9429
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO PP Jug
Introducing the range of RS PRO PP (Polypropylene) Jugs, designed as a high quality and versatile alternative to glass beakers or measuring cylinders and suitable for use in various applications where liquids may need to be measured accurately. The jugs are made from a durable PP material, making them resistant to corrosion, while the transparent colouring and clear printed graduations makes it easy to see the measurements. In addition to this, they are very stable due to the squat design at the base of the cylinder and pouring spout, ensuring stability and spill-free pouring. These versatile RS PRO jugs are also suitable for food contact applications and follow EU and US FDA regulations.
Features and Benefits:
- The high-quality PP jug ensures ultimate durability and corrosion resistance, making them super versatile for a range of applications like stirring, mixing and measuring of liquids
- Thanks to the tapered design and ergonomic handle, the jug supports ease of handling in all environments
- The measuring jug also features a transparent moulded appearance and clear over-printed graduations for easy volume management
Applications:
A measuring jug is a staple laboratory tool commonly used in chemistry, biology and medicine to accurately measure out a volume of liquid and can be used as a way of mixing or isolating liquids or chemicals for experiments. They generally have excellent chemical and temperature resistance which makes them perfect for general laboratory use where specific liquid measurement and volumes are required.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Material | PP |
Capacity | 2L |
Graduations | Yes |
Dimensions | 214 x 150mm |
Diameter | 150mm |