RS PRO PP 250ml Laboratory Jug

Subtotal (1 unit)*

$6.27

(exc. GST)

$6.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 344 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.27

*price indicative

RS Stock No.:
478-1618
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Measuring Jug

Material

PP

Capacity

250ml

Graduations

Yes

Dimensions

80 (Dia.) x 100mm

Diameter

80mm

Length

100mm

RoHS Status: Exempt

RS PRO PP 250 ml Laboratory Jug


Looking for a jug for your industrial or educational lab? This 250 ml laboratory jug from our trusted RS PRO range is strong, reliable and versatile, so you can use it for a variety of purposes and tasks.
The jug is made from polypropylene (PP) material, which gives it high clarity, strength and good resistance to impact, chemicals and high temperatures. It features a tapered body and well-visible moulded graduations to ensure you can accurately measure the liquid.
You can safely sterilise it in autoclaves at temperatures of up to +121°C. The handle of this unit has a thumb grip and is ergonomically designed to make it easy and comfortable to work with. Lab jugs like this one are commonly used as versatile, multi-purpose pieces of equipment in a variety of applications in lab environments.

Features and Benefits


• Capacity of 250 ml
• Dimensions of 80 (diameter) x 100 mm (length)
• Graduations
• PP (polypropylene) material

Related links