Better World

Schneider Electric 1-Axis Joystick Analogue, IP66, 24 V dc, 25mA

Stock information currently inaccessible

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
212-4854
Mfr. Part No.:
XDAL11131
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Axes

1

Product Type

Joystick

Series

XDA

Switch Technology

Analogue

IP Rating

IP66

Switch Contact Current

25mA

Contact Material

Metal

Joystick Travel

Maximum displacement angle 26 ° (± 1 °)

Terminal Type

Screw Clamp

Mechanical Life

3000000Cycles

Contact DC Voltage

24V dc

Standards/Approvals

IEC 60337-1, VDE 0660-200, NF C 63-140

Better World Claim

Repairable by the End User

Better World Product

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric XDAL11131 is a Pre-cabled single axis joystick analogue controller - 2 directions .

Chromium plated metal material

IP degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy