Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
JFETs
onsemi MMBF5462 P-Channel JFET, 15 V, Idss -4 → -16mA, 3-Pin SOT-23
RS Stock No.:
806-4295
Mfr. Part No.:
MMBF5462
Brand:
ON Semiconductor
This image is representative of the product range
View all JFETs
Discontinued product
RS Stock No.:
806-4295
Mfr. Part No.:
MMBF5462
Brand:
ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Specifications
2N5460, 2N5461, 2N5462, MMBF5460, MMBF5461, MMBF5462, P-Channel General Purpose Amplifier Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
P-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Attribute
Value
Channel Type
P
Idss Drain-Source Cut-off Current
-4 → -16mA
Maximum Drain Source Voltage
15 V
Maximum Gate Source Voltage
+40 V
Maximum Drain Gate Voltage
-40V
Transistor Configuration
Single
Configuration
Single
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Dimensions
2.92 x 1.3 x 0.93mm
Width
1.3mm
Height
0.93mm
Length
2.92mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C