- RS Stock No.:
- 806-1974
- Mfr. Part No.:
- PF5102
- Brand:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 806-1974
- Mfr. Part No.:
- PF5102
- Brand:
- Fairchild Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Idss Drain-Source Cut-off Current | 4 → 20mA |
Maximum Gate Source Voltage | -40 V |
Maximum Drain Gate Voltage | 40V |
Configuration | Single |
Transistor Configuration | Single |
Mounting Type | Through Hole |
Package Type | TO-92 |
Pin Count | 3 |
Dimensions | 5.2 x 4.19 x 5.33mm |
Width | 4.19mm |
Minimum Operating Temperature | -55 °C |
Length | 5.2mm |
Height | 5.33mm |
Maximum Operating Temperature | +150 °C |