- RS Stock No.:
- 756-0350
- Mfr. Part No.:
- 2SK3320-BL(TE85L,F
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-0350
- Mfr. Part No.:
- 2SK3320-BL(TE85L,F
- Brand:
- Toshiba
Legislation and Compliance
Product Details
N-channel JFET, Toshiba
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Idss Drain-Source Cut-off Current | 6 to 14mA |
Maximum Drain Source Voltage | 50 V |
Maximum Gate Source Voltage | -1.5 V |
Maximum Drain Gate Voltage | -50V |
Transistor Configuration | Common Source |
Configuration | Dual |
Mounting Type | Surface Mount |
Package Type | USV |
Pin Count | 5 |
Drain Gate On-Capacitance | 13pF |
Dimensions | 2 x 1.25 x 0.9mm |
Length | 2mm |
Height | 0.9mm |
Width | 1.25mm |
Maximum Operating Temperature | +125 °C |