- RS Stock No.:
- 169-7869
- Mfr. Part No.:
- DSK9J01P0L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-7869
- Mfr. Part No.:
- DSK9J01P0L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-channel JFET, Panasonic
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Idss Drain-Source Cut-off Current | 1 → 3mA |
Maximum Drain Gate Voltage | -55V |
Configuration | Single |
Transistor Configuration | Single |
Mounting Type | Surface Mount |
Package Type | SSMini3 F3 B |
Pin Count | 3 |
Dimensions | 1.6 x 0.85 x 0.7mm |
Width | 0.85mm |
Height | 0.7mm |
Length | 1.6mm |
Maximum Operating Temperature | +150 °C |