- RS Stock No.:
- 145-5192
- Mfr. Part No.:
- 2SK3666-2-TB-E
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-5192
- Mfr. Part No.:
- 2SK3666-2-TB-E
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-channel JFET, ON Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Idss Drain-Source Cut-off Current | 0.6 to 1.5mA |
Maximum Drain Source Voltage | 30 V |
Maximum Drain Gate Voltage | -30V |
Configuration | Single |
Transistor Configuration | Single |
Maximum Drain Source Resistance | 200 Ω |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Dimensions | 2.9 x 1.5 x 1.1mm |
Width | 1.5mm |
Maximum Operating Temperature | +150 °C |
Height | 1.1mm |
Length | 2.9mm |