Liscombe Jacket 1 EA
- RS Stock No.:
- 280-5155
- Mfr. Part No.:
- CC04W-18
- Brand:
- Liscombe
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-5155
- Mfr. Part No.:
- CC04W-18
- Brand:
- Liscombe
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Jacket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Jacket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Related links
- Liscombe Jacket 1 EA
- Beeswift Jacket 1 EA
- Liscombe Reusable Protective Sleeve, 18in Length
- Viso SIGN Orange, Hi-Vis Jacket 1 EA
- Liscombe LN641 Yellow Reusable Kevlar Arm Protector, 457.2 mm
- Herock KANI JACKET 1 Anthracite 3XL 1 EA
- Herock KANI JACKET 1 Anthracite 4XL 1 EA
- Herock KANI JACKET 1 Black 3XL 1 EA
