UPower Performance Grey, Breathable, Water Repellent Jacket, 6XL
- RS Stock No.:
- 277-1287
- Mfr. Part No.:
- WPE178AG-6XL
- Brand:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-1287
- Mfr. Part No.:
- WPE178AG-6XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | 6XL | |
| Clothing Type | Work Jacket | |
| Colour | Grey | |
| Material Properties | Breathable, Water Repellent | |
| Gender | Unisex | |
| Style | Jacket | |
| Series | Performance | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size 6XL | ||
Clothing Type Work Jacket | ||
Colour Grey | ||
Material Properties Breathable, Water Repellent | ||
Gender Unisex | ||
Style Jacket | ||
Series Performance | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group U 4 fabric jacket is very comfortable, resistant, soft on the skin, water repellent, breathable and that dries quickly.
Equipped with two front pockets
Cell phone pocket on the chest with zip
Cell phone pocket on the chest with zip
Related links
- UPower Performance Green Water Repellent Jacket, 6XL
- UPower Performance Blue Water Repellent Jacket, 6XL
- UPower Performance Grey Water Repellent Jacket, 4XL
- UPower Performance Grey Water Repellent Jacket, M
- UPower Performance Grey Water Repellent Jacket, S
- UPower Performance Grey Water Repellent Jacket, XXL
- UPower Performance Grey Water Repellent Jacket, 3XL
- UPower Performance Grey Water Repellent Jacket, 5XL
