- RS Stock No.:
- 276-6825
- Mfr. Part No.:
- 71080_590-XL
- Brand:
- Helly Hansen
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 276-6825
- Mfr. Part No.:
- 71080_590-XL
- Brand:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Size | XL |
Clothing Type | Softshell Jacket |
Colour | Navy |
Material Properties | Breathable, Waterproof |
Gender | Men |
Style | Jacket |
Hooded | No |
Series | 71080 |
Related links
- Helly Hansen 71080 Navy, Breathable, Waterproof Jacket Jacket, M
- Helly Hansen 71080 Navy, Breathable, Waterproof Jacket Jacket, XXL
- Helly Hansen 71080 Navy, Breathable, Waterproof Jacket Jacket, 3XL
- Helly Hansen 71080 Navy, Breathable, Waterproof Jacket Jacket, 4XL
- Helly Hansen 71080 Navy, Breathable, Waterproof Jacket Jacket, L
- Helly Hansen 71080 Black, Breathable, Waterproof Jacket Jacket, XL
- Helly Hansen 71080 Black, Breathable, Waterproof Jacket Jacket, L
- Helly Hansen 71080 Black, Breathable, Waterproof Jacket Jacket, S