- RS Stock No.:
- 276-6823
- Mfr. Part No.:
- 71080_590-M
- Brand:
- Helly Hansen
Available for back order.
Price (ex. GST) Each
$359.14
(exc. GST)
$395.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $359.14 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 276-6823
- Mfr. Part No.:
- 71080_590-M
- Brand:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Helly Hansen Shell Jacket comes with a detachable hood, allowing you to adapt to changing weather conditions. The vertical and horizontal adjustments on the hood ensure a snug fit and protection from the elements. The collar can be adjusted on the centre back, providing extra comfort and protection. The inside of the collar is lined with brushed polyester for added comfort. The jacket is designed without shoulder seams, enhancing its waterproof capabilities. Features a YKK front zipper with a chin protector for added convenience and protection. Also jacket includes a convenient Napoleon pocket that can be accessed without opening the jacket. Hand pockets also feature YKK zippers and brushed lining for warmth.
Adjustable cuffs
Inner chest pocket
Embellishment zipper
Fully taped construction
EN 343 2019 Class 3 and 4 standard
Extended back for improved comfort
Articulated sleeves for optimal mobility
Inner chest pocket
Embellishment zipper
Fully taped construction
EN 343 2019 Class 3 and 4 standard
Extended back for improved comfort
Articulated sleeves for optimal mobility
Specifications
Attribute | Value |
---|---|
Size | M |
Clothing Type | Softshell Jacket |
Colour | Navy |
Material Properties | Breathable, Waterproof |
Gender | Men |
Style | Jacket |
Hooded | No |
Series | 71080 |
Related links
- Helly Hansen 71080 Navy, Breathable, Waterproof Jacket Jacket, XXL
- Helly Hansen 71080 Navy, Breathable, Waterproof Jacket Jacket, 3XL
- Helly Hansen 71080 Navy, Breathable, Waterproof Jacket Jacket, 4XL
- Helly Hansen 71080 Navy, Breathable, Waterproof Jacket Jacket, XL
- Helly Hansen 71080 Navy, Breathable, Waterproof Jacket Jacket, L
- Helly Hansen 71080 Black, Breathable, Waterproof Jacket Jacket, M
- Helly Hansen 71080 Black, Breathable, Waterproof Jacket Jacket, L
- Helly Hansen 71080 Black, Breathable, Waterproof Jacket Jacket, S