Goldfreeze Hi-Glo 40 Xtreme Navy, Yellow Jacket, L
- RS Stock No.:
- 270-6936
- Mfr. Part No.:
- 3905340-L
- Brand:
- Goldfreeze
This image is representative of the product range
Subtotal (1 unit)*
$210.06
(exc. GST)
$231.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.06 |
*price indicative
- RS Stock No.:
- 270-6936
- Mfr. Part No.:
- 3905340-L
- Brand:
- Goldfreeze
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Navy, Yellow | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | Hi-Glo 40 Xtreme | |
| Resistance Features | Breathable, Water Resistant | |
| Closure Type | Zip | |
| Standards/Approvals | EN 342 | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Product Type Jacket | ||
Size L | ||
Colour Navy, Yellow | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series Hi-Glo 40 Xtreme | ||
Resistance Features Breathable, Water Resistant | ||
Closure Type Zip | ||
Standards/Approvals EN 342 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
