Dickies, Breathable, Waterproof Jacket, XXL
- RS Stock No.:
- 254-9926
- Mfr. Part No.:
- DK0A4XTJNV01XXL
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-9926
- Mfr. Part No.:
- DK0A4XTJNV01XXL
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XXL | |
| Clothing Type | Padded Jacket | |
| Material Properties | Breathable, Waterproof | |
| Outer Material | Elastane, Polyester | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XXL | ||
Clothing Type Padded Jacket | ||
Material Properties Breathable, Waterproof | ||
Outer Material Elastane, Polyester | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dickies provides a softshell jacket is a very comfortable fabric waterproof to 8000 mm and breathable to 1000 mvp with two lower zipped pockets, adjustable cuff, hem.
Made up of polyester
Color is navy
Size is XXL
Color is navy
Size is XXL
