Delta Plus MYSEN2 Grey/Black Softshell Jacket, L
- RS Stock No.:
- 230-5251
- Mfr. Part No.:
- MYSE2GNGT
- Brand:
- Delta Plus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-5251
- Mfr. Part No.:
- MYSE2GNGT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Clothing Type | Work Jacket | |
| Colour | Grey/Black | |
| Gender | Men | |
| Outer Material | 94% Polyester/6% Elastane | |
| Hooded | No | |
| Series | MYSEN2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Clothing Type Work Jacket | ||
Colour Grey/Black | ||
Gender Men | ||
Outer Material 94% Polyester/6% Elastane | ||
Hooded No | ||
Series MYSEN2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SOFTSHELL JACKET 96% POLYESTER 4% ELASTHANE - REMOVABLE SLEEVES
Delta Plus Jacket, MACH 2 range. Fastening with zip under storm flap. Bottom of sleeves with bias finishing. 5 pockets.
Softshell fabric 96% polyester 4% elastane.
