Delta Plus EN400 Blue, Dark Navy, Waterproof Rain Suit, M
- RS Stock No.:
- 218-2917
- Mfr. Part No.:
- EN400BRTM
- Brand:
- Delta Plus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-2917
- Mfr. Part No.:
- EN400BRTM
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Clothing Type | Rain Suit | |
| Colour | Blue, Dark Navy | |
| Material Properties | Waterproof | |
| Gender | Men | |
| Hooded | No | |
| Series | EN400 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Clothing Type Rain Suit | ||
Colour Blue, Dark Navy | ||
Material Properties Waterproof | ||
Gender Men | ||
Hooded No | ||
Series EN400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus designed rain jacket and trousers. Waterproof seams. Fastening with zip under storm flap. Fixed hood. Raglan sleeves. Adjustable cuffs with press-studs. 2 pockets. Elasticated waist. Adjustable bottom of legs with press-studs. 2 hand slits.
PVC-coated polyester fabric
