Ergodyne Thermal Clothing Navy, Warm, Waterproof Jacket, XXL
- RS Stock No.:
- 260-051
- Mfr. Part No.:
- 41256
- Brand:
- Ergodyne
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-051
- Mfr. Part No.:
- 41256
- Brand:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Size | XXL | |
| Clothing Type | Jacket | |
| Colour | Navy | |
| Material Properties | Warm, Waterproof | |
| Gender | Men | |
| Style | Jacket | |
| Series | Thermal Clothing | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Size XXL | ||
Clothing Type Jacket | ||
Colour Navy | ||
Material Properties Warm, Waterproof | ||
Gender Men | ||
Style Jacket | ||
Series Thermal Clothing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ergodyne Insulated Freezer Jacket is built for extreme cold, with a temperature rating for use in conditions ranging from -10°F to -50°F (-23°C to -46°C). Rated at 2.59 CLO, it offers superior insulation with 200g 3M Thinsulate that traps heat while being 30% thinner than poly fill. The durable 100% ripstop polyester shell is water-resistant with a PU coating, offering protection against the elements. A warm 100% polyester fleece lining on the collar enhances comfort in harsh conditions.
Keep wind and cold out
Tough zippers with storm flap to seal out wind and rain
Tough zippers with storm flap to seal out wind and rain
Related links
- Ergodyne Thermal Clothing Navy Waterproof Jacket, S
- Ergodyne Thermal Clothing Navy Waterproof Jacket, XXXXXL
- Ergodyne Thermal Clothing Navy Waterproof Jacket, XL
- Ergodyne Thermal Clothing Navy Waterproof Jacket, XXXXL
- Ergodyne Thermal Clothing Navy Waterproof Jacket, XXXL
- Ergodyne Thermal Clothing Navy Waterproof Jacket, L
- Ergodyne Thermal Clothing Navy Waterproof Jacket, M
- Ergodyne Thermal Clothing Navy Waterproof Jacket, XS
