- RS Stock No.:
- 329-9944
- Mfr. Part No.:
- 851
- Brand:
- Switchcraft
505 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.82
(exc. GST)
$39.40
(inc. GST)
Units | Per unit |
1 - 24 | $35.82 |
25 - 124 | $35.38 |
125 + | $31.85 |
- RS Stock No.:
- 329-9944
- Mfr. Part No.:
- 851
- Brand:
- Switchcraft
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft Miniature Locking Plug
The Switchcraft 2.5mm miniature locking plug has a male connection type. A selection of miniature panel mount plug and jack sockets are commonly used in headphone applications. With a sturdy and robust design, this jack ensures that your application performs to the highest standard. All the models are highly reliable and have excellent quality.
Features and Benefits
Contact rating is 0.125A, 125VAC
Integral threaded collar to prevent accidental disconnect, mates with the TR2A panel socket
Life of 10,000 insertion
High reliability and excellent quality
Solder lug terminal
Nickel-plated copper alloy mounting bushing
Operating temperature ranging between -20°C and 65°C
Integral threaded collar to prevent accidental disconnect, mates with the TR2A panel socket
Life of 10,000 insertion
High reliability and excellent quality
Solder lug terminal
Nickel-plated copper alloy mounting bushing
Operating temperature ranging between -20°C and 65°C
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 2.5 mm |
Mounting Type | Cable Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Colour | Black |
Related links
- RS PRO Jack Connector 2.5 mm Cable Mount Mono Plug
- Switchcraft Jack Connector 2.5 mm Cable Mount Mono Plug 125mA
- Lumberg Jack Connector 2.5 mm Cable Mount Stereo Plug, 3Pole 500mA
- Lumberg Jack Connector 2.5 mm Cable Mount Mono Plug, 2Pole 500mA
- RS PRO Jack Plug 2.5 mm Cable Mount Mono jack plug Plug 500mA
- Switchcraft Jack Connector 2.5 mm Cable Mount Mono Plug, 2Pole 125mA
- Switchcraft Jack Connector 2.5 mm Chassis Mount Mono Socket
- Schurter Jack Plug 2.5 mm Cable Mount Audio Plug Plug 500mA