- RS Stock No.:
- 190-3276
- Mfr. Part No.:
- KLS 10
- Brand:
- Lumberg
On back order for despatch 10/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$1.804
(exc. GST)
$1.984
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $1.804 | $180.40 |
200 - 300 | $1.773 | $177.30 |
400 + | $1.74 | $174.00 |
*price indicative |
- RS Stock No.:
- 190-3276
- Mfr. Part No.:
- KLS 10
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
2.5 mm Male Jack Plugs
From Lumberg, this phone audio jack connector is suitable for high quality applications. With an ergonomic hexagonal housing, this cable mounted connector also has an integrated strain relief for bend protection, reducing damage to the connector caused by every day wear and tear.
With a nickel plated contact and insulating body material, the jack plug is cost effective and reliable.
Jack plugs, or phone connectors, are prevalent in domestic and commercial hi-fi applications, but also have uses in computing and commercial public address systems. Where ever a custom audio set up is required, you will likely find a need for jack connectors.
With a nickel plated contact and insulating body material, the jack plug is cost effective and reliable.
Jack plugs, or phone connectors, are prevalent in domestic and commercial hi-fi applications, but also have uses in computing and commercial public address systems. Where ever a custom audio set up is required, you will likely find a need for jack connectors.
Features and Benefits
Ergonomic Body
Nickel Plated
Rated current of 0.5A
Rated voltage of 34VAC/VDC
Temperature range from -20°C to 70°C
Nickel Plated
Rated current of 0.5A
Rated voltage of 34VAC/VDC
Temperature range from -20°C to 70°C
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 500mA |
Housing Material | PP |
Voltage Rating | 34 V ac/dc |
Contact Material | Brass |
No of Poles/ Way | 2 |
Related links
- Lumberg Jack Connector 2.5 mm Cable Mount Mono Plug, 2Pole 500mA
- CUI Jack Connector Through Hole Jack Connector Plug
- RS PRO Jack Connector Cable Mount Jack Adapter Socket, 4Pole 5A
- CUI Jack Connector Panel Mount Jack Connector Plug
- Lumberg Jack Connector Cable Mount Stereo Plug, 3Pole 1A
- Lumberg Jack Connector Cable Mount Mono Plug, 2Pole 1A
- CUI Devices Jack Connector Panel Mount Jack Connector Plug
- Huber+Suhner Adapter SK Jack to SK Jack Plug to PC1.85 Jack Jack