- RS Stock No.:
- 190-3258
- Mfr. Part No.:
- 1503 19
- Brand:
- Lumberg
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 500)
$2.435
(exc. GST)
$2.679
(inc. GST)
Units | Per unit | Per Pack* |
500 - 500 | $2.435 | $1,217.50 |
1000 - 1500 | $2.392 | $1,196.00 |
2000 + | $2.348 | $1,174.00 |
*price indicative |
- RS Stock No.:
- 190-3258
- Mfr. Part No.:
- 1503 19
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
Lumberg Jack Chassis Socket, 3.5mm
A series of Jack Chassis Sockets brought to you by Lumberg. Each jack is right angled, making them perfect for situations where space is an issue when mounted on a circuit board. These female sockets are sturdy and robust, ensuring your PCB application performs up to your standards. All models are highly reliable and excellent quality.
Features & Benefits
Right angle orientation
Gender: Female
Pin termination
Copper Alloy, Silver-plated contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Jack Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | PCB Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Silver |
Current Rating | 1A |
Housing Material | Polyamide |
Voltage Rating | 12 V dc |
Colour | Black |
Contact Material | Copper Alloy |
No of Poles/ Way | 4 |
Related links
- Lumberg 12.0 V length 13.2mm Silver
- Lumberg Jack Connector 3.5 mm PCB Mount Stereo Socket, 4Pole 500mA
- CUI Jack Connector Through Hole Jack Connector Plug
- RS PRO Jack Connector Cable Mount Jack Adapter Socket, 4Pole 5A
- CUI Jack Connector Panel Mount Jack Connector Plug
- Lumberg Jack Connector 3.5 mm Surface Mount Stereo Socket, 4Pole 1A
- CUI Devices Jack Connector Panel Mount Jack Connector Plug
- Huber+Suhner Adapter SK Jack to SK Jack Plug to PC1.85 Jack Jack