- RS Stock No.:
- 170-5679
- Mfr. Part No.:
- 1501 09
- Brand:
- Lumberg
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 500)
$2.442
(exc. GST)
$2.686
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $2.442 | $1,221.00 |
1000 - 1500 | $2.399 | $1,199.50 |
2000 + | $2.355 | $1,177.50 |
*price indicative |
- RS Stock No.:
- 170-5679
- Mfr. Part No.:
- 1501 09
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Jack Chassis Socket, 2.5mm
From Lumberg, this 2 Pole Jack chassis socket is designed for back side mounting to printed circuit boards.
Lumberg Jack Plug
The Lumberg female jack connector of size 2.5mm and it has 2-pole monotype plug which is designed for backside mounting to printed circuit boards. This jack housing is made of PBT material with CuZn silver-plated contact. It has an electrical rating of 16VDC and 300mA.
Features and Benefits
Contact Resistance is ≤ 30mΩ
Good solder connection
Insulation resistance ≥ 100 MΩ
Operating temperature ranges between -25°C and 60°C
Provides bend protection and solder terminals
Good solder connection
Insulation resistance ≥ 100 MΩ
Operating temperature ranges between -25°C and 60°C
Provides bend protection and solder terminals
Certifications
UL 94 approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Jack Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 2.5 mm |
Mounting Type | PCB Mount |
Type | Mono |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Silver |
Current Rating | 300mA |
Housing Material | PBT |
Voltage Rating | 16 V dc |
Colour | Black |
Contact Material | CuZn |
No of Poles/ Way | 2 |