Same Sky Jack Connector 3.5 mm Surface Mount Male Jack Connector, 1A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
259-6668
Mfr. Part No.:
SJ2-3574A-SMT-TR
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Jack Connector

Size

3.5 mm

Current

1A

Mount Type

Surface Mount

Sub Type

Jack Connector

Connector Gender

Male

Orientation

Right Angle

Contact Plating

Silver

Housing Material

Plastic

Voltage

500V

Colour

Black

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a right angle body orientation. The mounting type of the product is surface mount and the size is 3.5 mm. The product has an audio jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg