- RS Stock No.:
- 190-3285
- Mfr. Part No.:
- 1501 02
- Brand:
- Lumberg
On back order for despatch 12/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 500)
$2.25
(exc. GST)
$2.47
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $2.25 | $1,125.00 |
1000 - 1500 | $2.211 | $1,105.50 |
2000 + | $2.171 | $1,085.50 |
*price indicative |
- RS Stock No.:
- 190-3285
- Mfr. Part No.:
- 1501 02
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
Female CMS Socket, 2.5 mm Jack
Female SMT socket, 2.5 mm jack, according to JISC 6560, available in 3-pin version (stereo).
Includes 2 rest contacts.
Includes 2 rest contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Surface Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Nickel, Silver |
Current Rating | 500mA |
Housing Material | PA |
Voltage Rating | 34 V ac/dc |
Contact Material | Beryllium Copper, Brass |
No of Poles/ Way | 3 |
Related links
- Lumberg Jack Connector 2.5 mm Surface Mount Stereo Socket, 3Pole 500mA
- CUI Jack Connector Through Hole Jack Connector Plug
- RS PRO Jack Connector Cable Mount Jack Adapter Socket, 4Pole 5A
- CUI Jack Connector Panel Mount Jack Connector Plug
- Neutrik Jack Connector 6.35 mm Locking Jack Stereo Socket, 3Pole
- CUI Devices Jack Connector Panel Mount Jack Connector Plug
- Lumberg Jack Connector 2.5 mm Through Hole Stereo Socket, 3Pole 500mA
- Huber+Suhner Adapter SK Jack to SK Jack Plug to PC1.85 Jack Jack