Lumberg Jack Connector 3.5 mm Surface Mount Stereo Socket, 4Pole 1A
- RS Stock No.:
- 190-3259
- Mfr. Part No.:
- 1503 20 VP3
- Brand:
- Lumberg
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-3259
- Mfr. Part No.:
- 1503 20 VP3
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Gender | Female | |
| Size | 3.5 mm | |
| Mounting Type | Surface Mount | |
| Type | Stereo | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Contact Plating | Silver | |
| Current Rating | 1A | |
| Housing Material | PA, PPA | |
| Voltage Rating | 12 V dc | |
| Colour | Black | |
| Contact Material | Copper Alloy | |
| No of Poles/ Way | 4 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Gender Female | ||
Size 3.5 mm | ||
Mounting Type Surface Mount | ||
Type Stereo | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Contact Plating Silver | ||
Current Rating 1A | ||
Housing Material PA, PPA | ||
Voltage Rating 12 V dc | ||
Colour Black | ||
Contact Material Copper Alloy | ||
No of Poles/ Way 4 | ||
