- RS Stock No.:
- 714-1827
- Mfr. Part No.:
- SDMG633
- Brand:
- Craig & Derricott
- RS Stock No.:
- 714-1827
- Mfr. Part No.:
- SDMG633
- Brand:
- Craig & Derricott
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Steel Switch Disconnectors
Robust Steel enclosure
Ability to add a selection of additional auxiliary contacts and a choice of Neutral assemblies
I-Switch range incorporates new mechanical Interlock which prevents the enclosure cover being removed when in the off position and padlocked has been inserted
IP65 Ingress protection
Ability to add a selection of additional auxiliary contacts and a choice of Neutral assemblies
I-Switch range incorporates new mechanical Interlock which prevents the enclosure cover being removed when in the off position and padlocked has been inserted
IP65 Ingress protection
Approvals
IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 63A |
IP Rating | IP65 |
Power Rating | 15kW |
Voltage Rating | 690V |
Electrical Phase | 3 |
Accepts Padlocks | Yes |
Handle Colour | Red |
Auxiliary Contacts Available | Yes |
Normal State Configuration | 3NO |
Switch Rating | 6kV |
Length | 175mm |
Width | 130mm |
Depth | 100mm |
Terminal Type | Screw |
Throw Configuration | Single |