- RS Stock No.:
- 330-7685
- Mfr. Part No.:
- 207147 & T0-2-1/I1/SVB
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 330-7685
- Mfr. Part No.:
- 207147 & T0-2-1/I1/SVB
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Insulated Enclosed Padlockable Switch Disconnector
Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Features & Benefits
High impact thermoplastic enclosure to IP65
Built in earth commoning block
Lockable in the OFF position, with up to three padlocks
Built in earth commoning block
Lockable in the OFF position, with up to three padlocks
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
Note
Switch power/capacity refers to AC23A use at 380-440V
Approvals
UL and CSA
Standards
IEC (EN60) 947 and IEC (EN60) 204
Eaton Enclosed Isolator Switch, 20A, 415V AC - T0-1 Series - T0-2-1/I1/SVB
Safely isolate a part of your electrical circuit with this disconnector switch from Eaton. With its single throw rotary handle and locking ring, you can easily operate the switch for quick circuit breaking and emergency stops. Its thermoplastic body gives it resistance against impact for use in harsh environments. An ingress protection rating of IP65 indicates it's protected against condensation and water splashes, making this isolator switch ideal for use in industrial circuit-breaking applications.
Suitable for use with up to three padlocks for additional safety control
Maximum voltage of 415V AC for use in high-energy industrial systems
Compact measurements of 137 (L) x 75 (D) x 80mm (W) for easy installation in small spaces
Maximum voltage of 415V AC for use in high-energy industrial systems
Compact measurements of 137 (L) x 75 (D) x 80mm (W) for easy installation in small spaces
Whats the operating temperature range of this isolator switch?
This isolator switch operates in a temperature range from -25°C to +50°C. This makes it suitable for use in most harsh industrial environments.
Is this switch easy to identify?
Yes, its easily identified by its yellow locking ring and red thumb handle. This ensures quick and easy locating should an emergency system shutdown be needed.
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 20A |
IP Rating | IP65 |
Power Rating | 5.5kW |
Voltage Rating | 415V ac |
Electrical Phase | 3 |
Handle Colour | Red |
Accepts Padlocks | Yes |
Series | T0-1 |
Auxiliary Contacts Available | Yes |
Normal State Configuration | NO |
Switch Rating | 320A |
Length | 137mm |
Width | 80mm |
Depth | 75mm |
Minimum Operating Temperature | -25°C |
Throw Configuration | Single |
Terminal Type | Screw |
Maximum Operating Temperature | +50°C |