Allen Bradley 3 Pole Isolator Switch - 100A Maximum Current
- RS Stock No.:
- 257-5439
- Mfr. Part No.:
- 194U-E100-1753
- Brand:
- Allen Bradley
Price Each**
$296.00
(exc. GST)
$325.60
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $296.00 |
**price indicative
Related links
- Allen Bradley 3 Pole Isolator Switch - 100A Maximum Current
- Allen Bradley 3 Pole Isolator Switch - 60A Maximum Current
- Allen Bradley 3 Pole Isolator Switch - 30A Maximum Current
- Allen Bradley Switch Disconnector 25A Max Current, 25A Fuse Current
- Allen Bradley Switch Disconnector 16A Max Current, 16A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- Siemens 1P Pole Isolator Switch - 100A Maximum Current
- Siemens 3P Pole Isolator Switch - 100A Maximum Current