Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Switches
/
Switch Disconnectors & Components
/
Isolator Switches
ABB 2P Pole Isolator Switch - 40A Maximum Current, IP20
RS Stock No.:
183-3777
Mfr. Part No.:
2CDD282101R0040
Brand:
ABB
View this category
Discontinued product
RS Stock No.:
183-3777
Mfr. Part No.:
2CDD282101R0040
Brand:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 2CDD282101R0040
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
BG
SD202/40 Switch Disconnector 2P, 40A
Attribute
Value
Number of Poles
2P
Maximum Current
40A
IP Rating
IP20
Voltage Rating
125 V dc, 440V ac
Model Number
SD202
Length
35mm
Width
69mm
Depth
88mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Terminal Type
Screw