XP Power QH DC-DC Converter, 0 → 1kV dc/ 1.25mA Output, 0 → 5 V dc Input, 1.25W, Through Hole, +70°C Max
- RS Stock No.:
- 123-8465
- Mfr. Part No.:
- QH10-5
- Brand:
- XP Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 123-8465
- Mfr. Part No.:
- QH10-5
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
XP Power Isolated DC to High Voltage DC Converters Q Series
The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.
Features and Benefits
Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin
Applications:
Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging
Standards
UL, RoHS
Isolated DC to High Voltage DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 0 → 1kV dc |
Input Voltage Range | 0 → 5 V dc |
Power Rating | 1.25W |
Input Voltage Nominal | 5 V dc |
Output Current | 1.25mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Isolation Voltage | 500V dc |
Length | 12.7mm |
Width | 12.7mm |
Series | QH |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |