TRACOPOWER TVN 3 DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 18 V dc Input, 3W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 146-5927
- Mfr. Part No.:
- TVN 3-1221
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5927
- Mfr. Part No.:
- TVN 3-1221
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±300mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.6kV dc | |
| Width | 9.6mm | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Series | TVN 3 | |
| Load Regulation | 0.01 | |
| Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F | |
| Minimum Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Temperature | +75 °C, +90°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 8 | ||
Isolation Voltage 1.6kV dc | ||
Width 9.6mm | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Series TVN 3 | ||
Load Regulation 0.01 | ||
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F | ||
Minimum Temperature -40°C | ||
Efficiency 82% | ||
Maximum Temperature +75 °C, +90°C | ||
- COO (Country of Origin):
- TW
The THM 15WI series is a range of medical 15 Watt DC/DC converters in 1.6 x 1.0 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
