- RS Stock No.:
- 794-3169
- Mfr. Part No.:
- IR-750-EUR
- Brand:
- Amprobe
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$890.91
(exc. GST)
$980.00
(inc. GST)
Units | Per unit |
1 + | $890.91 |
- RS Stock No.:
- 794-3169
- Mfr. Part No.:
- IR-750-EUR
- Brand:
- Amprobe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Amprobe IR-750 Infrared Thermometer
The IR-700 series are high performance diagnostic tools designed for HVAC/R, industrial, electrical, automotive, fire prevention and quality control applications. Reliable and accurate, this thermometer has an adjustable emissivity for measurement on a wide range of materials and surfaces.
A powerful laser thermometer, it has a single point laser, which produces accurate targeting, with a distance to spot ratio of 50:1. Each thermometer in this series has a dual LCD display with backlight, making readings easy in darker environments. This mutli-use device can be used as a non-contact thermometer and/or a contact thermometer with a thermocouple input option.
A powerful laser thermometer, it has a single point laser, which produces accurate targeting, with a distance to spot ratio of 50:1. Each thermometer in this series has a dual LCD display with backlight, making readings easy in darker environments. This mutli-use device can be used as a non-contact thermometer and/or a contact thermometer with a thermocouple input option.
Features and Benefits:
• USB Interface
• Thermocouple input
• Stores up to 99 data points
• Adjustable emissivity
• -50°C to 1550°C temperature range
• 19mm minimum spot size
• Thermocouple input
• Stores up to 99 data points
• Adjustable emissivity
• -50°C to 1550°C temperature range
• 19mm minimum spot size
FAQ's
Are infrared thermometers dangerous?
Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Supplied with
Software CD, USB cable, K-type thermocouple probe, carrying bag, hard carrying case, battery and instruction manual.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1550°C |
Temperature Scale | Centigrade, Fahrenheit |
Suitable for Body Measurement | No |
Absolute Minimum Temperature Measurement | -50°C |
Distance to Spot Ratio | 50:1 |
Best Accuracy | ±1.8 % |
Emissivity | 0.1 → 1, Adjustable |
Model Number p | IR-750 |
Resolution | 0.1 °C, 0.2 °C, 1 °C |
Data Storage | Yes |
Response Time | 250 ms |
Length | 147mm |
Width | 57mm |
Height | 183mm |
Dimensions | 147 x 57 x 183mm |
Weight | 345g |
Related links
- Fluke 62 MAX PLUS Infrared Thermometer ±1 % Accuracy, °C and °F...
- RS PRO Infrared Thermometer +23 °F Min ±1 °C Accuracy, °C and °F...
- RS PRO RS-8806S Forehead Infrared Thermometer ±0.3°C Accuracy, °C...
- Testo 104-IR Infrared Thermometer ±1.5 % ±2.0 °C °C Measurements
- RS PRO RS-836 Infrared Thermometer ±1 °C Accuracy, °C and °F Measurements
- RS PRO RS-9862S Infrared Thermometer ±0.5 °C Accuracy, °C and °F...
- Testo 826-T2 Infrared Thermometer ±1.5 °C Accuracy, °C Measurements
- Sefram 9819 Infrared Thermometer ± 1% Accuracy, °C and °F Measurements