Vishay TSOP57238TT1, 38 kHz IR Receiver ±75°, 40 m Range 2.5 V 5.5V, Surface Mount 0.8 mm TSOP 3.95 mm 8-Pin 3.95mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$23.32

(exc. GST)

$25.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 440$2.332$23.32
450 - 890$2.273$22.73
900 +$2.236$22.36

*price indicative

Packaging Options:
RS Stock No.:
818-7681
Mfr. Part No.:
TSOP57238TT1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IR Receiver

Carrier Frequency

38kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±75°

Packaging

Tape & Reel

Orientation

Top View

Output Current

5mA

Number of Pins

8

Mount Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Package Type

TSOP

Length

3.95mm

Standards/Approvals

JEDEC

Width

3.95mm

Maximum Supply Voltage

5.5V

Height

0.8mm

Minimum Supply Voltage

2.5V

Supply Current

5mA

Automotive Standard

No

COO (Country of Origin):
PH

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor


Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range

30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor


Related links