Vishay TSOP75436TR, 36kHz IR Receiver, 950nm ±50 °, 45m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm
- RS Stock No.:
- 773-3921P
- Mfr. Part No.:
- TSOP75436TR
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
$75.50
(exc. GST)
$83.00
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 50 - 499 | $1.51 |
| 500 - 1149 | $1.36 |
| 1150 - 2299 | $1.33 |
| 2300 + | $1.04 |
*price indicative
- RS Stock No.:
- 773-3921P
- Mfr. Part No.:
- TSOP75436TR
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 36kHz | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | ±50 ° | |
| Wavelength of Peak Sensitivity | 950nm | |
| Daylight Filter Type | Epoxy Lens Cap | |
| Output Current | 5mA | |
| Components | Photo Detector, Preamplifier | |
| Number of Pins | 4 | |
| Mounting Type | Surface Mount | |
| Dimensions | 6.8 x 3 x 3.2mm | |
| Height | 3.2mm | |
| Length | 6.8mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Supply Voltage Range | 2.5 → 5.5 V | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 36kHz | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ±50 ° | ||
Wavelength of Peak Sensitivity 950nm | ||
Daylight Filter Type Epoxy Lens Cap | ||
Output Current 5mA | ||
Components Photo Detector, Preamplifier | ||
Number of Pins 4 | ||
Mounting Type Surface Mount | ||
Dimensions 6.8 x 3 x 3.2mm | ||
Height 3.2mm | ||
Length 6.8mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Supply Voltage Range 2.5 → 5.5 V | ||
Width 3mm | ||
- COO (Country of Origin):
- PH
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
