Vishay TSOP38338, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 5 x 4.8 x 6.95mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$1.63

(exc. GST)

$1.79

(inc. GST)

RS Stock No.:
708-5089
Mfr. Part No.:
TSOP38338
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

5 x 4.8 x 6.95mm

Height

6.95mm

Length

5mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Width

4.8mm

Operating Temperature Range

-25 → +85 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.