Vishay TSOP32238, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
708-5023
Mfr. Part No.:
TSOP32238
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 5.6 x 6.95mm

Height

6.95mm

Length

6mm

Width

5.6mm

Operating Temperature Range

-25 → +85 °C

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C