Vishay TSMP77000TT, 40kHz IR Receiver ±50 °, 5m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.5mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2656
Mfr. Part No.:
TSMP77000TT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

40kHz

Maximum Transmission Distance

5m

Angle of Half Transmission Distance

±50 °

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 2.5mm

Height

2.5mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

3mm

Supply Voltage Range

2.5 → 5.5 V

The Vishay IR sensor module is a two lens miniaturized sensor for receiving various kinds of modulated IR signals. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package is designed as an IR filter. The modulated output signal carrier out, can be used for code learning applications

Improved shielding against electrical field disturbance

TTL and CMOS compatibility

Output active low

Photo detector and preamplifier in one package