VSMF4720-GS08 Vishay, 870nm IR LED, PLCC 2 SMD package

Unavailable
RS will no longer stock this product.
RS Stock No.:
919-0994
Mfr. Part No.:
VSMF4720-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

870nm

Package Type

PLCC 2

Radiant Flux

50mW

Radiant Intensity

16mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60°

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 2.8 x 1.75mm

Lens Shape

Round

LED Material

GaAlAs

COO (Country of Origin):
PH

Vishay VSMF4720 Series IR Emitting Diodes


Vishay Semiconductors' VSMF4720 series are high speed Infrared (IR) emitting diodes. They are in PLCC-2 packages which are surface mounted (SMT). The VSMF4720 use double hetero (DH) technology which enables high radiant power. Their 19 inch chip offers low forward voltage and a high radiant intensity.

Features of the VSMF4720 IR LEDs:

PLCC-2 package

Dimensions: 3.5 x 2.8 x 1.75 mm

Peak wavelength: 870nm

High reliability

Beam angle: 120°

Low forward voltage

Infrared (IR) Light Emitters, Vishay