SFH 4944 Osram Opto, 950nm IR LED Array, Miniature Through Hole package
- RS Stock No.:
- 835-3074P
- Mfr. Part No.:
- SFH 4944
- Brand:
- OSRAM Opto Semiconductors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a bag)*
$114.80
(exc. GST)
$126.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | $11.48 |
| 50 - 99 | $10.41 |
| 100 - 249 | $9.72 |
| 250 + | $9.41 |
*price indicative
- RS Stock No.:
- 835-3074P
- Mfr. Part No.:
- SFH 4944
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 950nm | |
| Package Type | Miniature | |
| Radiant Flux | 30mW | |
| Radiant Intensity | 50mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±10° | |
| Number of LEDs | 4 | |
| Number of Pins | 8 | |
| Dimensions | 10 x 2 x 3.45mm | |
| Lens Shape | Dome | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 950nm | ||
Package Type Miniature | ||
Radiant Flux 30mW | ||
Radiant Intensity 50mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±10° | ||
Number of LEDs 4 | ||
Number of Pins 8 | ||
Dimensions 10 x 2 x 3.45mm | ||
Lens Shape Dome | ||
