IRL 81A ams OSRAM, 860nm IR LED, Side View Through Hole package

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
654-9179
Mfr. Part No.:
IRL 81A
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

860nm

Package Type

Side View

Radiant Flux

12mW

Radiant Intensity

25mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±12°

Number of LEDs

1

Number of Pins

2

Dimensions

4.57 x 2.54 x 5.84mm

Lens Shape

Round

LED Material

GaAlAs

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.