SFH 4717AS A01 ams OSRAM, OSLON Black 860nm IR LED, SMD package

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
224-9990
Mfr. Part No.:
SFH 4717AS A01
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

860nm

Radiant Flux

1820mW

Mounting Type

Surface Mount

Series

OSLON Black

The OSRAM Opto Semiconductors IR light source with high efficiency has double stack emitter. It belongs to 3B corrosion robustness class. It is use for driver monitoring or seat occupancy detection, eye tracking, gesture recognition, safety and security, cctv.

It has low thermal resistance
It is optimized for high current pulse operation
It has operating temperature from -40 °C to 125 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.