ILM-IP01-BBEM-SC201-WIR200. ILS, ILS MicroOSLON Module 650 → 1050nm Near-IR LED, Through Hole package
- RS Stock No.:
- 218-6867
- Mfr. Part No.:
- ILM-IP01-BBEM-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-6867
- Mfr. Part No.:
- ILM-IP01-BBEM-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 650 → 1050nm | |
| Radiant Flux | 74mW | |
| Radiant Intensity | 27mW/sr | |
| Mounting Type | Through Hole | |
| Series | ILS MicroOSLON Module | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 650 → 1050nm | ||
Radiant Flux 74mW | ||
Radiant Intensity 27mW/sr | ||
Mounting Type Through Hole | ||
Series ILS MicroOSLON Module | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSLON® P1616 Broadband MicroOSLON emits broadband infrared light in wavelengths ranging from 650 to 1,050 nanometres (nm). It is ideal for near-infrared spectroscopy, which can be used to assess food, medicine and even measur
Compact
Robust
Robust
Blue background light allows the user to easily identify which compound is scanned and analysed. The stylish blue light has same radiation characteristics as the invisible IR light.
