SFH 4780S Osram Opto, OSLUX 820nm IR LED, 3.5 x 3.5 x2.4 mm SMD package

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9555
Mfr. Part No.:
SFH 4780S
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Peak Wavelength

820nm

Package Type

3.5 x 3.5 x2.4 mm

Radiant Flux

600mW

Radiant Intensity

2900mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±10°

Number of LEDs

1

Dimensions

3.5 x 3.5 x 2.39mm

Lens Shape

Round

Series

OSLUX

Maximum Supply Voltage

3.6V