onsemi 875 nm IR LED Subminiature Surface Mount package
- RS Stock No.:
- 169-8670
- Mfr. Part No.:
- QEB373GR
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8670
- Mfr. Part No.:
- QEB373GR
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IR LED | |
| Peak Wavelength | 875nm | |
| Package Type | Subminiature | |
| Radiant Intensity | 16mW/sr | |
| Packaging | Bulk or Tape & Reel | |
| Mount Type | Surface Mount | |
| Angle of Half Intensity | 24° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IR LED | ||
Peak Wavelength 875nm | ||
Package Type Subminiature | ||
Radiant Intensity 16mW/sr | ||
Packaging Bulk or Tape & Reel | ||
Mount Type Surface Mount | ||
Angle of Half Intensity 24° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
Fairchild QEB363 and QEB373 Series IR LEDs
The QEB363 and QEB373 series, from Fairchild Semiconductor, are Infrared (IR) emitting diodes in a subminiature plastic package. They have an industry standard package size of T-3/4 (2mm) with a water clear lens. They have a variety of lead options including gullwing, yoke and z-bend. The QEB363 and QEB373 series of IR LEDs offer a high radiant intensity from a narrown emission beam angle.
Features of the QEB363 and QEB373 series:
T-3/4 (2mm)
Surface mount (SMT) package
Variety of lead types: Gullwing, Z-Bend
Narrow emission angle: 24°
Wavelength = 875nm (QEB373), 940nm (QEB363)
Clear Lens
High Radiant Intensity
