TSHA5200 Vishay, 875nm IR LED, 5mm (T-1 3/4) Through Hole package

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2372
Mfr. Part No.:
TSHA5200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

875nm

Package Type

5mm (T-1 3/4)

Radiant Flux

22mW

Radiant Intensity

500mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

5mm

Lens Shape

Round

LED Material

GaAlAs

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.