SFH 4735 ams OSRAM, OSLON Black Flat 350 → 1050nm IR LED, SMD package
- RS Stock No.:
- 111-5958
- Mfr. Part No.:
- SFH 4735
- Brand:
- ams OSRAM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-5958
- Mfr. Part No.:
- SFH 4735
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 350 → 1050nm | |
| Radiant Flux | 200mW | |
| Radiant Intensity | 59mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±60° | |
| Number of LEDs | 1 | |
| Series | OSLON Black Flat | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 350 → 1050nm | ||
Radiant Flux 200mW | ||
Radiant Intensity 59mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±60° | ||
Number of LEDs 1 | ||
Series OSLON Black Flat | ||
- COO (Country of Origin):
- MY
