Texas Instruments 16-Channel I/O Expander I2C, SMBus 24-Pin SOIC, PCF8575DW
- RS Stock No.:
- 922-3362
- Mfr. Part No.:
- PCF8575DW
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 25 units)*
$119.00
(exc. GST)
$131.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $4.76 | $119.00 |
| 50 - 75 | $4.641 | $116.03 |
| 100 + | $4.569 | $114.23 |
*price indicative
- RS Stock No.:
- 922-3362
- Mfr. Part No.:
- PCF8575DW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of I/O Channels | 16 | |
| Interface | I2C, SMBus | |
| Number of Pins | 24 | |
| Package Type | SOIC | |
| Clock Frequency | 400kHz | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of I/O Channels 16 | ||
Interface I2C, SMBus | ||
Number of Pins 24 | ||
Package Type SOIC | ||
Clock Frequency 400kHz | ||
Mounting Type Surface Mount | ||
I²C Bus I/O Expander, Texas Instruments
The Texas Instruments PCF8575C series device is a 16-bit I/O expander for the two-line bidirectional bus (I2C) is designed for 4.5-V to 5.5-V VCC operation. The PCF8575C provides general-purpose remote I/O expansion for most microcontroller families via the I2C interface serial clock (SCL) and serial data (SDA).
I2C to Parallel-Port Expander
Open-Drain Interrupt Output
Low Standby-Current Consumption of
10 μA Maximum
Compatible With Most Microcontrollers
400-kHz Fast I2C Bus
Address by Three Hardware Address Pins
for Use of up to Eight Devices
Latched Outputs With High-Current Drive
Capability for Directly Driving LEDs
Latch-Up Performance Exceeds 100 mA
Per JESD 78, Class II
ESD Protection Exceeds JESD 22
2000-V Human-Body Model
200-V Machine Model
1000-V Charged-Device Model
Open-Drain Interrupt Output
Low Standby-Current Consumption of
10 μA Maximum
Compatible With Most Microcontrollers
400-kHz Fast I2C Bus
Address by Three Hardware Address Pins
for Use of up to Eight Devices
Latched Outputs With High-Current Drive
Capability for Directly Driving LEDs
Latch-Up Performance Exceeds 100 mA
Per JESD 78, Class II
ESD Protection Exceeds JESD 22
2000-V Human-Body Model
200-V Machine Model
1000-V Charged-Device Model